Reference Only
TLR2B10DR001FTDG
Current Sense Resistors - SMD .001 OHM 1% 50PPM 1W
Datasheet
TLR2B10DR001FTDG DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Current Sense Resistors - SMD | |
| Packaging | Reel | |
| Termination | 2 Terminal | |
| Application | Current Sense | |
| Mounting Style | PCB Mount | |
| Number of Terminals | 2 Terminal | |
| Product Type | Current Sense Resistors | |
| Subcategory | Resistors | |
| Part # Aliases | TLR2B10DR001FTDG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8533210030 |
| TARIC | 8533210000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.431 | $862.00 | |
| $0.426 | $1,704.00 | |
| $0.421 | $2,526.00 | |
| $0.415 | $4,150.00 | |
| $0.403 | $8,060.00 | |
| $0.397 | $15,880.00 | |
| $0.392 | $39,200.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes