Reference Only
THS5050KJ
Wirewound Resistors - Chassis Mount 50K OHM 5% 50W
Datasheet
THS5050KJ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Wirewound Resistors - Chassis Mount | |
| Series | THS | |
| Packaging | Box | |
| Series | THS | |
| Packaging | Box | |
| Mounting Style | Chassis Mount | |
| Product Type | Wirewound Resistors | |
| Subcategory | Resistors | |
| Technology | Wirewound | |
| Part # Aliases | THS5050KJ |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8533290000 |
| TARIC | 8533290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Product Catalogs
200In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.42 | $542.00 | |
| $4.52 | $904.00 | |
| $4.48 | $1,344.00 | |
| $4.08 | $2,040.00 | |
| $3.94 | $3,940.00 | |
| $3.90 | $7,800.00 | |
| $3.86 | $15,440.00 | |
| $3.82 | $38,200.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes