Reference Only
THS5033RJ
Wirewound Resistors - Chassis Mount 33 OHM 5% 50W
Datasheet
THS5033RJ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Wirewound Resistors - Chassis Mount | |
| Packaging | Tray | |
| Packaging | Tray | |
| Mounting Style | Chassis Mount | |
| Product Type | Wirewound Resistors | |
| Subcategory | Resistors | |
| Technology | Wirewound | |
| Part # Aliases | THS5033RJ |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8533210070 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Product Catalogs
200In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.99 | $299.00 | |
| $2.96 | $592.00 | |
| $2.93 | $1,465.00 | |
| $2.90 | $2,900.00 | |
| $2.79 | $5,580.00 | |
| $2.64 | $10,560.00 | |
| $2.47 | $24,700.00 | |
| $2.45 | $49,000.00 |
Need more?
Sign in to add projects and notes