Reference Only
THS5012RJ
Wirewound Resistors - Chassis Mount 12 OHM 5%
Datasheet
THS5012RJ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Wirewound Resistors - Chassis Mount | |
| Packaging | Box | |
| Packaging | Box | |
| Mounting Style | Chassis Mount | |
| Product Type | Wirewound Resistors | |
| Subcategory | Resistors | |
| Technology | Wirewound | |
| Part # Aliases | THS5012RJ |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8533290000 |
| TARIC | 8533290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Product Catalogs
160In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.79 | $47.90 | |
| $3.99 | $199.50 | |
| $3.54 | $708.00 | |
| $3.35 | $1,005.00 | |
| $3.16 | $3,160.00 | |
| $3.02 | $6,040.00 | |
| $2.87 | $11,480.00 | |
| $2.70 | $27,000.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes