Reference Only
TE500B1R2J
Wirewound Resistors - Chassis Mount TE 500W 1R2 5% Bracket
Datasheet
TE500B1R2J DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Wirewound Resistors - Chassis Mount | |
| Series | TE | |
| Packaging | Bulk | |
| Series | TE | |
| Packaging | Bulk | |
| Mounting Style | Chassis Mount | |
| Product Type | Wirewound Resistors | |
| Subcategory | Resistors | |
| Technology | Wirewound | |
| Part # Aliases | TE500B1R2J |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| HTS | 8533290000 |
| TARIC | 8533290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
20In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $77.37 | $386.85 | |
| $64.47 | $644.70 | |
| $63.84 | $957.60 | |
| $59.51 | $1,487.75 | |
| $58.92 | $2,946.00 | |
| $57.10 | $5,710.00 | |
| $56.27 | $11,254.00 | |
| $54.41 | $27,205.00 |
Need more?
Sign in to add projects and notes