Reference Only
TE2500B4R7J
Wirewound Resistors - Chassis Mount 4.7 OHM 5% 2500W
Datasheet
TE2500B4R7J DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Wirewound Resistors - Chassis Mount | |
| Packaging | Box | |
| Packaging | Box | |
| Mounting Style | Chassis Mount | |
| Product Type | Wirewound Resistors | |
| Subcategory | Resistors | |
| Technology | Wirewound | |
| Part # Aliases | TE2500B4R7J |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| HTS | 8533210090 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
10In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $171.99 | $1,719.90 | |
| $170.29 | $3,405.80 | |
| $168.38 | $5,051.40 | |
| $163.12 | $8,156.00 | |
| $159.05 | $15,905.00 | |
| $154.41 | $30,882.00 | |
| $150.22 | $75,110.00 |
Need more?
Sign in to add projects and notes