Reference Only
TE2500B10RJ
Wirewound Resistors - Chassis Mount 10 Ohms 2500W 440PPM
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Wirewound Resistors - Chassis Mount | |
| Series | TE | |
| Resistance | 10 Ohms | |
| Power Rating | 2.5 kW | |
| Tolerance | 5 % | |
| Temperature Coefficient | 440 PPM / C | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 225 C | |
| Termination Style | Solder Lug | |
| Height | 119 mm | |
| Length | 600 mm | |
| Width | 60 mm | |
| Packaging | Box | |
| Resistance | 10 Ohms | |
| Power Rating | 2.5 kW | |
| Tolerance | 5 % | |
| Termination Style | Solder Lug | |
| Temperature Coefficient | 440 PPM / C | |
| Length | 600 mm | |
| Width | 60 mm | |
| Height | 119 mm | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 225 C | |
| Series | TE | |
| Packaging | Box | |
| Mounting Style | Chassis Mount | |
| Product Type | Wirewound Resistors | |
| Subcategory | Resistors | |
| Technology | Wirewound | |
| Part # Aliases | 1-1879457-3 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| HTS | 8533290000 |
| TARIC | 8533290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
10In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $230.38 | $230.38 | |
| $220.36 | $1,101.80 | |
| $170.25 | $1,702.50 | |
| $168.56 | $3,371.20 | |
| $149.83 | $7,491.50 | |
| $146.86 | $14,686.00 |
Need more?
Sign in to add projects and notes