Reference Only
TE2000B1R2J
Wirewound Resistors - Chassis Mount 1.2 OHM 5% 2000W
Datasheet
TE2000B1R2J DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Wirewound Resistors - Chassis Mount | |
| Packaging | Bulk | |
| Packaging | Bulk | |
| Mounting Style | Chassis Mount | |
| Product Type | Wirewound Resistors | |
| Subcategory | Resistors | |
| Technology | Wirewound | |
| Part # Aliases | TE2000B1R2J |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| HTS | 8533290000 |
| TARIC | 8533290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
10In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $129.15 | $1,291.50 | |
| $127.88 | $2,557.60 | |
| $125.79 | $3,773.70 | |
| $121.40 | $6,070.00 | |
| $119.63 | $11,963.00 | |
| $117.79 | $23,558.00 | |
| $115.95 | $57,975.00 |
Need more?
Sign in to add projects and notes