Reference Only
TE1000B100RJ
Wirewound Resistors - Chassis Mount 100 Ohm 1000W 440PPM
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Wirewound Resistors - Chassis Mount | |
| Series | TE | |
| Resistance | 100 Ohms | |
| Power Rating | 1 kW | |
| Tolerance | 5 % | |
| Temperature Coefficient | 440 PPM / C | |
| Voltage Rating | 2.5 kV | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 225 C | |
| Termination Style | Solder Lug | |
| Height | 119 mm | |
| Length | 300 mm | |
| Width | 60 mm | |
| Packaging | Box | |
| Resistance | 100 Ohms | |
| Power Rating | 1 kW | |
| Voltage Rating | 2.5 kV | |
| Tolerance | 5 % | |
| Termination Style | Solder Lug | |
| Temperature Coefficient | 440 PPM / C | |
| Length | 300 mm | |
| Width | 60 mm | |
| Height | 119 mm | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 225 C | |
| Series | TE | |
| Packaging | Box | |
| Mounting Style | Chassis Mount | |
| Product Type | Wirewound Resistors | |
| Subcategory | Resistors | |
| Technology | Wirewound | |
| Part # Aliases | 2-1879453-5 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| HTS | 8533290000 |
| TARIC | 8533290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
5In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $87.38 | $87.38 | |
| $86.42 | $432.10 | |
| $82.68 | $826.80 | |
| $78.90 | $1,578.00 | |
| $70.40 | $3,520.00 | |
| $66.39 | $6,639.00 |
Need more?
Sign in to add projects and notes