Reference Only
TD228-5001P
Time Delay & Timing Relays TD228-5001P
Datasheet
TD228-5001P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Time Delay & Timing Relays | |
| Timing Range | 5 s | |
| Packaging | Each | |
| Product Type | Timing Relays | |
| Subcategory | Relays | |
| Part # Aliases | TD228-5001P |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536490075 |
| TARIC | 8536411090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $475.50 | $475.50 | |
| $470.78 | $1,412.34 | |
| $466.11 | $2,330.55 | |
| $461.48 | $4,614.80 | |
| $424.27 | $11,031.02 | |
| $409.37 | $20,468.50 | |
| $379.60 | $37,960.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes