Reference Only

TB1141D4722-004

Sensor Cables / Actuator Cables SPE T1 M8 Hybrid IP67 cable assembly,male straight, single end, cable length 3m

Manufacturer:

Mfr Part:
TB1141D4722-004

TTI Part:
TB1141D4722-004

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategorySensor Cables / Actuator Cables
Connector End AM8
Connector End A Pin Count4 Position
Connector End BNo Connector
GenderMale
Cable Length3 m (9.843 ft)
Current Rating4 A, 8 A
Voltage Rating60 V
Wire Gauge - AWG18 AWG, 22 AWG
Jacket ColorBlack
IP RatingIP67
PackagingEach
Jacket MaterialPolyurethane (PUR)
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8544422000
TARIC8544429090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 15 / Multiples: 15)
Quantity Unit PriceExt. Price
$43.87$658.05
$41.93$4,402.65
$39.98$20,389.80
$38.02$38,210.10
$36.07$90,355.35
$34.12$170,941.20
Need more?
Sign in to add projects and notes