Reference Only

TB1141D4722-002

Sensor Cables / Actuator Cables RPC-M8-MS-4CON-P-1.0SH

Manufacturer:

Mfr Part:
TB1141D4722-002

TTI Part:
TB1141D4722-002

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategorySensor Cables / Actuator Cables
GenderMale
Cable Length1 m (3.281 ft)
Wire Gauge - AWG18 AWG, 22 AWG
Jacket ColorBlack
IP RatingIP67
PackagingEach
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$34.87$871.75
$32.19$3,219.00
$31.12$15,560.00
$30.81$30,810.00
$30.49$76,225.00
$30.18$150,900.00
Need more?

My Notes

Sign into see notes.