Reference Only

TAB62A46501-002

Sensor Cables / Actuator Cables M12B2-MR-FS-PUR TORSION-1.0M

Manufacturer:

Mfr Part:
TAB62A46501-002

TTI Part:
TAB62A46501-002

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategorySensor Cables / Actuator Cables
Connector End AM12, Right Angle
Connector End A Pin Count2 Position
Connector End BM12
Connector End B Pin Count2 Position
GenderMale / Female
CodingB Coded
Cable Length1 m (3.281 ft)
Current Rating4 A
Voltage Rating250 V
Wire Gauge - AWG22 AWG
Jacket ColorViolet
IP RatingIP67
PackagingBulk
Jacket MaterialRigid Polyurethane (PUR)
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

10In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$11.7226$11.72
$11.6732$58.36
$11.6237$116.23
$11.5742$578.71
$11.5248$1,440.60
$11.4753$2,868.82
$11.4258$5,712.90
$11.3764$11,376.40
Need more?

My Notes

Sign into see notes.