Reference Only

TAB62135501-020

Sensor Cables / Actuator Cables M12B2-MS-PUR-2.0M

Manufacturer:

Mfr Part:
TAB62135501-020

TTI Part:
TAB62135501-020

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategorySensor Cables / Actuator Cables
Connector End AM12
Connector End A Pin Count2 Position
Connector End BPigtail
GenderMale
CodingB Coded
Cable Length2 m (6.562 ft)
Current Rating4 A
Voltage Rating250 V
Wire Gauge - AWG24 AWG
Jacket ColorViolet
IP RatingIP67
PackagingBulk
Jacket MaterialRigid Polyurethane (PUR)
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 75 / Multiples: 75)
Quantity Unit PriceExt. Price
$24.60$1,845.00
$24.36$3,654.00
$24.12$12,663.00
$23.88$25,074.00
$22.71$57,910.50
$21.49$107,987.25
Need more?

My Notes

Sign into see notes.