Reference Only

TAA756A5501-001

Sensor Cables / Actuator Cables M12A5-MS-FR-PUR-0.5M

Manufacturer:

Mfr Part:
TAA756A5501-001

TTI Part:
TAA756A5501-001

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategorySensor Cables / Actuator Cables
Connector End AM12
Connector End A Pin Count5 Position
Connector End BM12, Right Angle
Connector End B Pin Count5 Position
GenderMale / Female
CodingA Coded
Cable Length500 mm (19.685 in)
Current Rating4 A
Voltage Rating60 V
Wire Gauge - AWG22 AWG, 24 AWG
Jacket ColorViolet
IP RatingIP67
PackagingEach
Jacket MaterialRigid Polyurethane (PUR)
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 200 / Multiples: 200)
Quantity Unit PriceExt. Price
$32.76$6,552.00
$32.44$19,464.00
$32.11$32,110.00
$31.80$82,680.00
$31.48$157,400.00
Need more?

My Notes

Sign into see notes.