Reference Only

TAA753A5501-020

Sensor Cables / Actuator Cables M12A5-FS-PUR-2.0M

Manufacturer:

Mfr Part:
TAA753A5501-020

TTI Part:
TAA753A5501-020

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategorySensor Cables / Actuator Cables
Connector End AM12
Connector End A Pin Count5 Position
Connector End BPigtail
GenderFemale
CodingA Coded
Cable Length2 m (6.562 ft)
Current Rating4 A
Voltage Rating60 V
Wire Gauge - AWG22 AWG, 24 AWG
Jacket ColorViolet
IP RatingIP67
PackagingEach
Jacket MaterialRigid Polyurethane (PUR)
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8544429090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 75 / Multiples: 75)
Quantity Unit PriceExt. Price
$29.45$2,208.75
$29.16$4,374.00
$28.36$14,889.00
$28.08$29,484.00
$27.80$70,890.00
$27.52$138,288.00
Need more?
Sign in to add projects and notes