Reference Only

TAA543B1411-002

Sensor Cables / Actuator Cables M12A4-FS-PVC-1.0M

Manufacturer:

Mfr Part:
TAA543B1411-002

TTI Part:
TAA543B1411-002

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategorySensor Cables / Actuator Cables
Connector End AM12
Connector End A Pin Count4 Position
Connector End BPigtail
GenderFemale
CodingA Coded
Cable Length1 m (3.281 ft)
Current Rating4 A
Voltage Rating250 V
Wire Gauge - AWG20 AWG, 22 AWG
Jacket ColorRed
IP RatingIP67
PackagingBulk
Jacket MaterialRigid Polyurethane (PUR)
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 125 / Multiples: 125)
Quantity Unit PriceExt. Price
$18.77$2,346.25
$17.90$8,950.00
$17.02$17,020.00
$16.16$40,400.00
$15.28$76,400.00
Need more?
Sign in to add projects and notes