Reference Only
T9GS2L14-12
Industrial Relays T9GS2L14-12
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Industrial Relays | |
| Mounting Style | Through Hole | |
| Product | Power Relays | |
| Type | General Purpose Relay | |
| Contact Termination | Solder Pin | |
| Relay Contact Form | SPST (1 Form B) | |
| Contact Current Rating | 20 A | |
| Coil Termination | Solder Pin | |
| Coil Type | Non-Latching | |
| Coil Voltage | 12 VDC | |
| Coil Resistance | 160 Ohms | |
| Coil Current | 75 mA | |
| Switching Voltage | 480 VAC | |
| Contact Material | Silver Tin | |
| Length | 29.0 mm | |
| Width | 21.5 mm | |
| Height | 15.7 mm | |
| Packaging | Each | |
| Power Consumption | 900 mW | |
| Product Type | Industrial Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Portugal |
| ECCN | EAR99 |
| HTS | 8536490075 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,000 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.58 | $3,580.00 | |
| $3.17 | $15,850.00 | |
| $2.70 | $27,000.00 | |
| $2.55 | $63,750.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes