
T9ES5D12-24
General Purpose Relays T9ES5D12-24 RELAY T9A
Datasheet
T9ES5D12-24 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | General Purpose Relays | |
| Product | Power Relays | |
| Type | High Power | |
| Coil Voltage | 24 VDC | |
| Relay Contact Form | 1 Form C (SPDT-NO, NC) | |
| Contact Current Rating | 20 A | |
| Contact Termination | Solder Pin | |
| Mounting Style | PCB Mount | |
| Switching Voltage | 300 VAC | |
| Coil Type | Non-Latching | |
| Coil Resistance | 576 Ohms | |
| Contact Material | Silver Cadmium Oxide (AgCdO) | |
| Length | 32.5 mm | |
| Width | 27.4 mm | |
| Height | 20.4 mm | |
| Packaging | Each | |
| Power Consumption | 1 W | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays | |
| Part # Aliases | T9ES5D12-24 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536410060 |
| TARIC | 8536411090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.33 | $3,165.00 | |
| $5.58 | $5,580.00 | |
| $4.18 | $10,450.00 | |
| $3.88 | $19,400.00 | |
| $3.52 | $35,200.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes