Reference Only
T9CP5A54-120
Industrial Relays T9CP5A54-120
Datasheet
T9CP5A54-120 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Industrial Relays | |
| Mounting Style | Panel Mount | |
| Product | Power Relays | |
| Type | Standard | |
| Contact Termination | Quick Connect | |
| Relay Contact Form | 1 Form C (SPDT-NO, NC) | |
| Contact Current Rating | 30 A | |
| Coil Type | Non-Latching | |
| Coil Voltage | 120 VAC | |
| Coil Resistance | 2.8 kOhms | |
| Switching Voltage | 277 VAC | |
| Contact Material | Silver Tin Oxide (AgSnO) | |
| Length | 50.3 mm | |
| Width | 27.5 mm | |
| Height | 28 mm | |
| Packaging | Each | |
| Product Type | Industrial Relays | |
| Subcategory | Relays | |
| Part # Aliases | T9CP5A54-120 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536490080 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,000 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.89 | $6,890.00 | |
| $5.75 | $14,375.00 | |
| $5.32 | $26,600.00 | |
| $4.82 | $48,200.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes