Reference Only
T92S7D22-22
Industrial Relays T92S7D22-22
Datasheet
T92S7D22-22 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Industrial Relays | |
| Mounting Style | Panel Mount | |
| Product | Power Relays | |
| Type | Standard | |
| Contact Termination | Quick Connect | |
| Relay Contact Form | 2 Form A (DPST-NO) | |
| Contact Current Rating | 30 A | |
| Coil Type | Non-Latching | |
| Coil Voltage | 22 VDC | |
| Coil Resistance | 294 Ohms | |
| Switching Voltage | 600 VAC | |
| Contact Material | Silver Cadmium Oxide (AgCdO) | |
| Length | 68.58 mm | |
| Width | 34.54 mm | |
| Height | 26.42 mm | |
| Packaging | Each | |
| Power Consumption | 1.7 W | |
| Product Type | Industrial Relays | |
| Subcategory | Relays | |
| Part # Aliases | T92S7D22-22 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536411090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 240 / Multiples: 30)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $23.39 | $5,613.60 | |
| $21.40 | $23,112.00 | |
| $19.25 | $48,510.00 | |
| $17.83 | $89,863.20 | |
| $16.17 | $162,993.60 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes