Reference Only

T92S7D22-18

Industrial Relays T92S7D22-18=T92

Manufacturer:

Mfr Part:
T92S7D22-18

TTI Part:
1-1393212-5

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryIndustrial Relays
Mounting StylePanel Mount
ProductPower Relays
TypeStandard
Contact TerminationQuick Connect
Relay Contact Form2 Form A (DPST-NO)
Contact Current Rating30 A
Coil TypeNon-Latching
Coil Voltage18 VDC
Coil Resistance197 Ohms
Switching Voltage600 VAC
Contact MaterialSilver Cadmium Oxide (AgCdO)
Length68.58 mm
Width34.54 mm
Height26.42 mm
PackagingEach
ComplianceUR; CSA; UL; VDE
Power Consumption1.7 W
Product TypeIndustrial Relays
SubcategoryRelays
Part # AliasesT92S7D22-18

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536410050
TARIC8536411090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.