Reference Only
T92S7D14-24
Industrial Relays T92S7D14-24
Datasheet
T92S7D14-24 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Industrial Relays | |
| Mounting Style | PCB Mount | |
| Product | Power Relays | |
| Type | Standard | |
| Contact Termination | Solder Pin | |
| Relay Contact Form | 2 Form A (DPST-NO) | |
| Contact Current Rating | 30 A | |
| Coil Type | Non-Latching | |
| Coil Voltage | 24 VDC | |
| Coil Resistance | 350 Ohms | |
| Switching Voltage | 600 VAC | |
| Contact Material | Silver Tin Indium (AgSnIn) | |
| Length | 52.32 mm | |
| Width | 34.54 mm | |
| Height | 30.73 mm | |
| Packaging | Each | |
| Power Consumption | 1.7 W | |
| Product Type | Industrial Relays | |
| Subcategory | Relays | |
| Part # Aliases | T92S7D14-24 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536490080 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 27 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 240 / Multiples: 30)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $25.32 | $6,076.80 | |
| $25.06 | $27,064.80 | |
| $24.80 | $62,496.00 | |
| $24.55 | $123,732.00 | |
| $24.29 | $244,843.20 |
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
5,040 available now at ttieurope.com
Sign in to add projects and notes