Reference Only
T92S7A12-120
Industrial Relays T92S7A12-120 RELAY T92
Datasheet
T92S7A12-120 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Industrial Relays | |
| Mounting Style | PCB Mount | |
| Product | Power Relays | |
| Type | Standard | |
| Contact Termination | Solder Pin | |
| Relay Contact Form | 2 Form A (DPST-NO) | |
| Contact Current Rating | 30 A | |
| Coil Type | Non-Latching | |
| Coil Voltage | 120 VAC | |
| Coil Resistance | 950 Ohms | |
| Switching Voltage | 600 VAC | |
| Contact Material | Silver Cadmium Oxide (AgCdO) | |
| Length | 52.32 mm | |
| Width | 34.54 mm | |
| Height | 30.73 mm | |
| Packaging | Bulk | |
| Power Consumption | 4 VA | |
| Product Type | Industrial Relays | |
| Subcategory | Relays | |
| Part # Aliases | T92S7A12-120 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536490075 |
| TARIC | 8536490099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Product Catalogs
3In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $22.27 | $22.27 | |
| $22.05 | $661.50 | |
| $21.83 | $1,309.80 | |
| $21.61 | $2,593.20 | |
| $21.40 | $5,136.00 | |
| $17.64 | $21,168.00 | |
| $16.14 | $42,609.60 | |
| $15.98 | $80,539.20 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes