Reference Only
T92HP7D1X-24
Industrial Relays T92HP7D1X-24
Datasheet
T92HP7D1X-24 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Industrial Relays | |
| Mounting Style | PCB Mount | |
| Product | Power Relays | |
| Type | Standard | |
| Contact Termination | Solder Pin | |
| Relay Contact Form | 2 Form A (DPST-NO) | |
| Contact Current Rating | 50 A | |
| Coil Type | Non-Latching | |
| Coil Voltage | 24 VDC | |
| Coil Resistance | 344 Ohms | |
| Coil Current | 70 mA | |
| Switching Voltage | 600 VAC | |
| Contact Material | Silver Alloy (Ag) | |
| Series | T92 | |
| Length | 52.32 mm | |
| Width | 34.54 mm | |
| Height | 30.73 mm | |
| Packaging | Tray | |
| Power Consumption | 1.7 W | |
| Product Type | Industrial Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
4In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $35.85 | $35.85 | |
| $33.56 | $167.80 | |
| $32.57 | $325.70 | |
| $31.01 | $930.30 | |
| $30.02 | $1,801.20 | |
| $29.33 | $3,519.60 | |
| $29.04 | $6,969.60 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes