Reference Only
T92HP7A2X-120
Industrial Relays T92HP7A2X-120
Datasheet
T92HP7A2X-120 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Industrial Relays | |
| Mounting Style | Panel Mount | |
| Product | Power Relays | |
| Type | Standard | |
| Contact Termination | Quick Connect | |
| Relay Contact Form | 2 Form A (DPST-NO) | |
| Contact Current Rating | 45 A | |
| Coil Type | Non-Latching | |
| Coil Voltage | 120 VAC | |
| Coil Resistance | 886 Ohms | |
| Coil Current | 130 mA | |
| Switching Voltage | 600 VAC | |
| Contact Material | Silver Alloy (Ag) | |
| Length | 68.58 mm | |
| Width | 34.54 mm | |
| Height | 37.97 mm | |
| Packaging | Bulk | |
| Product Type | Industrial Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536490075 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 120 / Multiples: 30)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $28.12 | $3,374.40 | |
| $27.84 | $6,681.60 | |
| $24.33 | $26,276.40 | |
| $21.90 | $55,188.00 | |
| $20.28 | $102,211.20 | |
| $18.38 | $185,270.40 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes