Reference Only

T90S1D12-18

End of Life
General Purpose Relays T90S1D12-18=T90

Manufacturer:

Mfr Part:
T90S1D12-18

TTI Part:
1-1393209-3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryGeneral Purpose Relays
ProductPower Relays
TypeHigh Power
Coil Voltage18 VDC
Relay Contact Form1 Form A (SPST-NO)
Contact Current Rating30 A
Contact TerminationSolder Pin
Mounting StyleThrough Hole
Switching Voltage277 VAC
Coil TypeNon-Latching
Coil Resistance380 Ohms
Contact MaterialSilver Cadmium Oxide (AgCdO)
Length30.5 mm
Width24.1 mm
Height16.9 mm
PackagingBulk
Power Consumption900 mW
Product TypeGeneral Purpose Relays
SubcategoryRelays
Part # AliasesT90-S1D1218

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536410050
TARIC8536411090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

39In Stock

Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes