Reference Only
T77V1D3-12
Industrial Relays T77V1D3-12
Datasheet
T77V1D3-12 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Industrial Relays | |
| Mounting Style | Through Hole | |
| Product | Power Relays | |
| Type | Standard | |
| Contact Termination | Solder Pin | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Contact Current Rating | 3 A | |
| Coil Type | Non-Latching | |
| Coil Voltage | 12 VDC | |
| Coil Resistance | 320 Ohms | |
| Switching Voltage | 277 VAC, 30 VDC | |
| Contact Material | Silver (Ag) | |
| Length | 18.2 mm | |
| Width | 10.2 mm | |
| Height | 14.7 mm | |
| Packaging | Each | |
| Power Consumption | 200 mW | |
| Product Type | Industrial Relays | |
| Subcategory | Relays | |
| Part # Aliases | T77V1D3-12 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536411090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,000 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.67 | $1,670.00 | |
| $1.65 | $8,250.00 | |
| $1.64 | $16,400.00 | |
| $1.61 | $40,250.00 | |
| $1.28 | $64,000.00 | |
| $0.89 | $89,000.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes