Reference Only
T77V1D10-12
Industrial Relays T77V1D10-12
Datasheet
T77V1D10-12 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Industrial Relays | |
| Mounting Style | Through Hole | |
| Product | Power Relays | |
| Type | Standard | |
| Contact Termination | Solder Pin | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Contact Current Rating | 10 A | |
| Coil Type | Non-Latching | |
| Coil Voltage | 12 VDC | |
| Coil Resistance | 320 Ohms | |
| Switching Voltage | 277 VAC, 30 VDC | |
| Contact Material | Silver Cadmium Oxide (AgCdO) | |
| Length | 18.2 mm | |
| Width | 10.2 mm | |
| Height | 14.7 mm | |
| Packaging | Tray | |
| Power Consumption | 450 mW | |
| Product Type | Industrial Relays | |
| Subcategory | Relays | |
| Part # Aliases | T77-V1D1012 T77V1D10-12 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536419089 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Cadmium oxide (1306-19-0) |
Documents
Datasheet
Images
Product Catalogs
795In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.43 | $12.15 | |
| $2.03 | $2,030.00 | |
| $1.93 | $4,825.00 | |
| $1.90 | $9,500.00 | |
| $1.73 | $17,300.00 | |
| $1.64 | $41,000.00 | |
| $1.50 | $75,000.00 | |
| $1.48 | $148,000.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes