Reference Only
T77V1D10-05
Industrial Relays T77V1D10-05
Datasheet
T77V1D10-05 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Industrial Relays | |
| Mounting Style | Through Hole | |
| Product | Power Relays | |
| Type | Standard | |
| Contact Termination | Solder Pin | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Contact Current Rating | 10 A | |
| Coil Type | Non-Latching | |
| Coil Voltage | 5 VDC | |
| Coil Resistance | 55.6 Ohms | |
| Switching Voltage | 277 VAC, 30 VDC | |
| Contact Material | Silver Cadmium Oxide (AgCdO) | |
| Length | 18.2 mm | |
| Width | 10.2 mm | |
| Height | 14.7 mm | |
| Packaging | Each | |
| Power Consumption | 450 mW | |
| Product Type | Industrial Relays | |
| Subcategory | Relays | |
| Part # Aliases | T77B1D10-5 T77V1D10-05 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536410050 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,000 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.02 | $2,020.00 | |
| $1.90 | $9,500.00 | |
| $1.66 | $16,600.00 | |
| $1.46 | $36,500.00 | |
| $1.32 | $66,000.00 | |
| $1.11 | $111,000.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes