Reference Only

T4171210405-001

Circular Metric Connectors M12,FRONT MOUNTING MALE,B,5P,0.2M WIRE

Manufacturer:

Mfr Part:
T4171210405-001

TTI Part:
T4171210405-001

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Termination StyleWire
Current Rating4 A
Voltage Rating250 V
IP RatingIP67
PackagingEach
Contact GenderPin (Male)
Contact PlatingGold
Mounting StylePanel Mount
Shell StyleStraight
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694030
TARIC8544429090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 200 / Multiples: 200)
Quantity Unit PriceExt. Price
$8.05$1,610.00
$7.97$3,188.00
$7.38$7,380.00
$7.31$36,550.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes