Reference Only

T4171210005-001

Circular Metric Connectors M12,FRONT MOUNTING MALE,A,5P,0.2M WIRE

Manufacturer:

Mfr Part:
T4171210005-001

TTI Part:
T4171210005-001

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts5 Contact
Thread SizeM12
Termination StyleWire
CodingA Coded
Current Rating4 A
Voltage Rating60 VAC
IP RatingIP67
ProductConnectors
TypeStraight
PackagingEach
Contact GenderPin (Male)
Contact PlatingGold
Housing MaterialPolyamide (PA)
Length22 mm
Locking MechanismScrew Locking
Mounting StylePanel, Front
Shell StylePlug
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694030
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 400 / Multiples: 200)
Quantity Unit PriceExt. Price
$7.83$3,132.00
$7.10$7,100.00
$7.03$35,150.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes