Reference Only

T4171110405-001

Circular Metric Connectors M12 REAR MOUNTING FML B 5P 0.2M WIRE

Manufacturer:

Mfr Part:
T4171110405-001

TTI Part:
T4171110405-001

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts5 Contact
Thread SizeM12
Termination StyleWire
CodingB Coded
Current Rating4 A
Voltage Rating60 VAC
IP RatingIP67
PackagingEach
Contact GenderSocket (Female)
Contact PlatingGold
Housing MaterialPolyamide (PA)
Length20 mm
Locking MechanismScrew Locking
Mounting StylePanel, Rear
ProductConnectors
Shell StyleReceptacle
ShieldingShielded
SubcategoryCircular Connectors
TypeStraight

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694030
TARIC8544429090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 200 / Multiples: 200)
Quantity Unit PriceExt. Price
$8.60$1,720.00
$8.20$3,280.00
$7.68$7,680.00
$7.61$38,050.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.