Reference Only

T4171110002-001

Circular Metric Connectors M12,REAR MOUNTING FEM,A,2P,0.2M WIRE

Manufacturer:

Mfr Part:
T4171110002-001

TTI Part:
T4171110002-001

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts2 Contact
Thread SizeM12
Termination StyleWire
CodingA Coded
Current Rating4 A
Voltage Rating250 VAC
IP RatingIP67
PackagingEach
Contact GenderSocket (Female)
Contact PlatingGold
Locking MechanismScrew Locking
Mounting StylePanel, Rear
ProductConnectors
Shell StyleReceptacle
SubcategoryCircular Connectors
TypeStraight

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 200 / Multiples: 200)
Quantity Unit PriceExt. Price
$5.33$1,066.00
$5.28$2,112.00
$5.22$5,220.00
$5.17$25,850.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.