Reference Only
T4171010404-001
Circular Metric Connectors M12,REAR MOUNTING,M B,4P,0.2M WIRE
Datasheet
T4171010404-001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 4 Contact | |
| Thread Size | M12 | |
| Termination Style | Wire | |
| Coding | B Coded | |
| Current Rating | 4 A | |
| Voltage Rating | 250 VAC | |
| IP Rating | IP67, IP68 | |
| Product | Connectors | |
| Type | Straight | |
| Packaging | Each | |
| Body Style | Straight | |
| Contact Gender | Pin (Male) | |
| Gender | Male | |
| Locking Mechanism | Screw Locking | |
| Mounting Style | Rear Mount | |
| Shell Style | Plug | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 200 / Multiples: 200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.17 | $1,434.00 | |
| $7.10 | $2,840.00 | |
| $6.89 | $6,890.00 | |
| $6.82 | $34,100.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes