Reference Only
T4171010402-001
Circular Metric Connectors M12,REAR MOUNTING,M B,2P,0.2M WIRE
Datasheet
T4171010402-001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 2 Contact | |
| Thread Size | M12 | |
| Termination Style | Wire | |
| Coding | B Coded | |
| IP Rating | IP67, IP68 | |
| Packaging | Each | |
| Body Style | Straight | |
| Contact Gender | Pin (Male) | |
| Gender | Male | |
| Mounting Style | Rear Mount | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 200 / Multiples: 200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.54 | $1,108.00 | |
| $5.49 | $2,196.00 | |
| $4.99 | $4,990.00 | |
| $4.67 | $23,350.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes