Reference Only

T4162123005-002

Sensor Cables / Actuator Cables M12-5MS-1.0SH M12-5FS-PUR

Manufacturer:

Mfr Part:
T4162123005-002

TTI Part:
T4162123005-002

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategorySensor Cables / Actuator Cables
Connector End APlug
Connector End A Pin Count5 Position
Connector End BReceptacle
Connector End B Pin Count5 Position
GenderMale / Female
CodingA Coded
Cable Length1 m (3.281 ft)
Current Rating4 A
Voltage Rating60 V
PackagingEach
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 150 / Multiples: 5)
Quantity Unit PriceExt. Price
$23.87$3,580.50
$22.75$13,650.00
$22.01$23,110.50
$21.80$55,590.00
$21.58$110,058.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.