Reference Only
T41525C9L25-005
Sensor Cables / Actuator Cables RPC-M12L-5MS-5.0-5FS-PUR 16AWG GY
Datasheet
T41525C9L25-005 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Sensor Cables / Actuator Cables | |
| Connector End A | M12 | |
| Connector End A Pin Count | 5 Position | |
| Connector End B | M12 | |
| Connector End B Pin Count | 5 Position | |
| Gender | Male / Female | |
| Coding | L Coded | |
| Cable Length | 5 m (16.404 ft) | |
| Current Rating | 12 A | |
| Voltage Rating | 63 V | |
| Wire Gauge - AWG | 16 AWG | |
| Jacket Color | Gray | |
| IP Rating | IP67 | |
| Series | M12 L-Code | |
| Packaging | Each | |
| Jacket Material | Polyurethane (PUR) | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 12 / Multiples: 12)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $93.21 | $1,118.52 | |
| $82.88 | $8,951.04 | |
| $82.06 | $41,358.24 | |
| $81.25 | $81,900.00 | |
| $80.45 | $201,768.60 | |
| $79.65 | $398,568.60 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.