Reference Only

T41525C9L25-004

Sensor Cables / Actuator Cables RPC-M12L-5MS-3.0-5FS-PUR 16AWG GY

Manufacturer:

Mfr Part:
T41525C9L25-004

TTI Part:
T41525C9L25-004

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategorySensor Cables / Actuator Cables
Connector End AM12
Connector End A Pin Count5 Position
Connector End BM12
Connector End B Pin Count5 Position
GenderMale / Female
CodingL Coded
Cable Length3 m (9.843 ft)
Current Rating12 A
Voltage Rating63 V
Wire Gauge - AWG16 AWG
Jacket ColorGray
IP RatingIP67
SeriesM12 L-Code
PackagingEach
Jacket MaterialPolyurethane (PUR)
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 20 / Multiples: 20)
Quantity Unit PriceExt. Price
$78.72$1,574.40
$73.72$7,372.00
$72.99$36,495.00
$72.27$72,270.00
$71.55$178,875.00
$70.84$354,200.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes