Reference Only

T4152599L14-007

Sensor Cables / Actuator Cables RPC-M12L-4MS-10.0-4FS-PVC 14AWG BK

Manufacturer:

Mfr Part:
T4152599L14-007

TTI Part:
T4152599L14-007

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategorySensor Cables / Actuator Cables
Connector End AM12
Connector End A Pin Count4 Position
Connector End BM12
Connector End B Pin Count4 Position
GenderMale / Female
CodingL Coded
Cable Length10 m (32.808 ft)
Current Rating16 A
Voltage Rating63 V
Wire Gauge - AWG14 AWG
Jacket ColorBlack
IP RatingIP67
SeriesM12 L-Code
PackagingEach
Jacket MaterialPolyvinyl Chloride (PVC)
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 6 / Multiples: 6)
Quantity Unit PriceExt. Price
$110.83$664.98
$109.73$11,192.46
$108.65$54,759.60
$107.57$107,785.14
$106.51$266,488.02
$105.45$527,671.80
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.