Reference Only
T4152599L14-006
Sensor Cables / Actuator Cables RPC-M12L-4MS-7.0-4FS-PVC 14AWG BK
Datasheet
T4152599L14-006 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Sensor Cables / Actuator Cables | |
| Connector End A | M12 | |
| Connector End A Pin Count | 4 Position | |
| Connector End B | M12 | |
| Connector End B Pin Count | 4 Position | |
| Gender | Male / Female | |
| Coding | L Coded | |
| Cable Length | 7 m (22.966 ft) | |
| Current Rating | 16 A | |
| Voltage Rating | 63 V | |
| Wire Gauge - AWG | 14 AWG | |
| Jacket Color | Black | |
| IP Rating | IP67 | |
| Series | M12 L-Code | |
| Packaging | Each | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 8 / Multiples: 8)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $96.96 | $775.68 | |
| $96.00 | $9,984.00 | |
| $95.05 | $47,905.20 | |
| $94.11 | $94,110.00 | |
| $93.18 | $233,322.72 | |
| $92.25 | $461,250.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes