Reference Only
T4152599L14-005
Sensor Cables / Actuator Cables RPC-M12L-4MS-5.0-4FS-PVC 14AWG BK
Datasheet
T4152599L14-005 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Sensor Cables / Actuator Cables | |
| Connector End A | M12 | |
| Connector End A Pin Count | 4 Position | |
| Connector End B | M12 | |
| Connector End B Pin Count | 4 Position | |
| Gender | Male / Female | |
| Coding | L Coded | |
| Cable Length | 5 m (16.404 ft) | |
| Current Rating | 16 A | |
| Voltage Rating | 63 V | |
| Wire Gauge - AWG | 14 AWG | |
| Jacket Color | Black | |
| IP Rating | IP67 | |
| Series | M12 L-Code | |
| Packaging | Each | |
| Cable Length - Imperial | 16.4 ft | |
| Cable Length - Metric | 5 m | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 12 / Multiples: 12)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $79.06 | $948.72 | |
| $69.95 | $7,554.60 | |
| $69.26 | $34,907.04 | |
| $68.57 | $69,118.56 | |
| $67.89 | $170,268.12 | |
| $67.22 | $336,368.88 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes