Reference Only
T4152599L14-004
Sensor Cables / Actuator Cables RPC-M12L-4MS-3.0-4FS-PVC 14AWG BK
Datasheet
T4152599L14-004 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Sensor Cables / Actuator Cables | |
| Connector End A | M12 | |
| Connector End A Pin Count | 4 Position | |
| Connector End B | M12 | |
| Connector End B Pin Count | 4 Position | |
| Gender | Male / Female | |
| Coding | L Coded | |
| Cable Length | 3 m (9.843 ft) | |
| Current Rating | 16 A | |
| Voltage Rating | 63 V | |
| Wire Gauge - AWG | 14 AWG | |
| Jacket Color | Black | |
| IP Rating | IP67 | |
| Series | M12 L-Code | |
| Packaging | Each | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $65.09 | $1,301.80 | |
| $62.65 | $6,265.00 | |
| $62.03 | $31,015.00 | |
| $61.42 | $61,420.00 | |
| $60.81 | $152,025.00 | |
| $60.21 | $301,050.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.