Reference Only
T4152113002-001
Sensor Cables / Actuator Cables M12-2MS-0.5 M12-2FS-PVC
Datasheet
T4152113002-001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Sensor Cables / Actuator Cables | |
| Connector End A | Plug | |
| Connector End A Pin Count | 2 Position | |
| Connector End B | Receptacle | |
| Connector End B Pin Count | 2 Position | |
| Gender | Male / Female | |
| Coding | A Coded | |
| Cable Length | 500 mm (19.685 in) | |
| Current Rating | 4 A | |
| Voltage Rating | 250 V | |
| Packaging | Each | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
10In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.2151 | $31.07 | |
| $6.1889 | $61.88 | |
| $6.1626 | $123.25 | |
| $6.1364 | $306.82 | |
| $6.1102 | $611.02 | |
| $6.084 | $1,521.00 | |
| $6.0577 | $3,028.85 | |
| $6.0315 | $6,031.50 |
Need more?
Sign in to add projects and notes