Reference Only

T4145515051-001

Circular Metric Connectors M12 R/A F PNLREAR STAMPED PIN DCODE 5P

Manufacturer:

Mfr Part:
T4145515051-001

TTI Part:
T4145515051-001

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts5 Contact
Thread SizeM12
Termination StyleThrough Hole
CodingD Coded
Current Rating4 A
Voltage Rating60 VAC, 60 VDC
IP RatingIP67, IP68
ProductConnectors
TypeRight Angle
PackagingTray
Body StyleRight Angle
Contact GenderSocket (Female)
Contact PlatingGold
GenderFemale
Housing MaterialMetal
Locking MechanismScrew Locking
Mounting StyleRear Mount
Shell StyleReceptacle
ShieldingShielded
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$6.82$682.00
$6.43$1,929.00
$6.06$6,060.00
$5.70$28,500.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes