Reference Only

T4142012051-000

Circular Metric Connectors M12,FRONT MOUNTING MALE,A CODE,5P

Manufacturer:

Mfr Part:
T4142012051-000

TTI Part:
T4142012051-000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts5 Contact
Thread SizeM12
Termination StyleThrough Hole
CodingA Coded
Current Rating4 A
Voltage Rating60 VAC, 60 VDC
IP RatingIP67
PackagingEach
Contact GenderPin (Male)
Contact PlatingGold
Housing MaterialPolyamide (PA)
Length22 mm
Locking MechanismScrew Locking
Mounting StylePanel, Rear PCB
ProductConnectors
Shell StylePlug
SubcategoryCircular Connectors
TypeStraight

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 200 / Multiples: 200)
Quantity Unit PriceExt. Price
$5.44$1,088.00
$5.38$2,152.00
$5.31$5,310.00
$5.25$26,250.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.