Reference Only
T4141512041-000
Circular Metric Connectors M12,REAR MOUNT, FEMALE,D CODE,4P
Datasheet
T4141512041-000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 4 Contact | |
| Thread Size | M12 | |
| Termination Style | Through Hole | |
| Coding | D Coded | |
| Current Rating | 4 A | |
| Voltage Rating | 250 VAC, 250 VDC | |
| IP Rating | IP67 | |
| Series | M12 | |
| Packaging | Each | |
| Contact Gender | Socket (Female) | |
| Locking Mechanism | Screw Locking | |
| Mounting Style | Panel, Rear PCB | |
| Product | Connectors | |
| Shell Style | Receptacle | |
| Subcategory | Circular Connectors | |
| Type | Straight |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
2,553In Stock
400 expected 16-Oct-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.06 | $8.06 | |
| $6.99 | $69.90 | |
| $6.81 | $102.15 | |
| $6.51 | $162.75 | |
| $6.25 | $312.50 | |
| $5.95 | $595.00 | |
| $5.89 | $1,178.00 | |
| $5.30 | $53,000.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.