Reference Only

T4141412051-000

Circular Metric Connectors M12 REAR MOUNTING FEMALE B CODE 5P

Manufacturer:

Mfr Part:
T4141412051-000

TTI Part:
T4141412051-000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts5 Contact
Thread SizeM12
Termination StyleThrough Hole
CodingB Coded
Current Rating4 A
Voltage Rating60 VAC, 60 VDC
IP RatingIP67
PackagingEach
Contact GenderSocket (Female)
Contact PlatingGold
Housing MaterialPolyamide (PA)
Length20 mm
Locking MechanismScrew Locking
Mounting StylePanel, Rear PCB
ProductConnectors
Shell StyleReceptacle
ShieldingUnshielded
SubcategoryCircular Connectors
TypeStraight

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694030
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

335In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.43$5.43
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.