Reference Only

T4141412041-000

Circular Metric Connectors M12 REAR MOUNTING FEMALE B CODE 4P

Manufacturer:

Mfr Part:
T4141412041-000

TTI Part:
T4141412041-000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts4 Contact
Thread SizeM12
Termination StyleThrough Hole
CodingB Coded
Current Rating3 A
Voltage Rating250 VAC, 250 VDC
IP RatingIP67
ProductConnectors
TypeStraight
PackagingEach
Contact GenderSocket (Female)
Contact PlatingGold
Diameter13.3 mm
GenderFemale
Housing MaterialPolyamide (PA)
Locking MechanismScrew Locking
Mounting StylePanel, Rear PCB
Shell StyleReceptacle
ShieldingUnshielded
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 200 / Multiples: 200)
Quantity Unit PriceExt. Price
$5.42$1,084.00
$5.36$2,144.00
$5.31$5,310.00
$5.26$26,300.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes