Reference Only

T4141012081-000

Circular Metric Connectors M12 A-code Sold PCB 8P Rear MNT Female

Manufacturer:

Mfr Part:
T4141012081-000

TTI Part:
T4141012081-000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts8 Contact
Thread SizeM12
Termination StyleThrough Hole
CodingA Coded
Current Rating2 A
Voltage Rating30 VAC, 30 VDC
IP RatingIP67
ProductConnectors
TypeStraight
SeriesM12
PackagingEach
Contact GenderSocket (Female)
Contact PlatingGold
GenderFemale
Housing MaterialPolyamide (PA)
Locking MechanismScrew Locking
Mounting StylePanel, Rear PCB
Shell StyleReceptacle
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

200In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$9.59$95.90
$9.49$284.70
$9.39$469.50
$9.28$928.00
$9.18$1,836.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes